PANJIT MMBT5551W NPN Silicon High-Voltage Transistors
PANJIT MMBT5551W NPN Silicon High-Voltage Transistors offer a collector-emitter voltage (VCE) of 160V and a collector current (IC) rating of 600mA. The PANJIT MMBT5551W is suitable for a wide range of electronic applications. This transistor is environmentally friendly, lead-free, and complies with EU RoHS 2.0 regulations. Additionally, it features a green molding compound that meets the IEC 61249 standard.Features
- NPN Silicon, planar design
- Collector-emitter voltage VCE = 160V
- Collector current IC = 600mA
- MMBT5551W-AU is AECQ101 qualified
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Applications
- Amplifiers
- Switching circuits
- Signal processing
- Power management
- Voltage regulation
- Low- to medium-power electronic devices
Dimensions
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| MMBT5551W-AU_R1_007A1 | ![]() |
Bipolar Transistors - BJT NPN HIGH VOLTAGE TRANSISTOR,AEC-Q101 qualified |
| MMBT5551W_R1_00701 | ![]() |
Bipolar Transistors - BJT NPN HIGH VOLTAGE TRANSISTOR |
Published: 2023-10-31
| Updated: 2023-11-09