PANJIT PSDx0860L1 Optima 600V Fast Recovery Diodes
PANJIT PSDx0860L1 Optima 600V Fast Recovery Diodes feature low forward voltage drop and optimized performance with a high +150°C junction temperature in a TO-252AA molded plastic case. The fast recovery PSDx0860L1 Optima diodes provide soft recovery characteristics for improved EMI. Applications include PFCs, UPS, PV inverters, EV charging stations, and welders.Features
- Fast recovery
- Low forward voltage
- Optimized trade-off performance between VF and TRR
- Soft recovery characteristic for better EMI
- High junction temperature of +150°C
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- TO-252AA molded plastic case
- Solderable terminals per MIL-STD-750, Method 2026
Applications
- PFCs
- UPS
- PV inverters
- EV charging stations
- Welders
Specifications
- 600V maximum repetitive peak reverse voltage
- 600VDC maximum blocking voltage
- 8A maximum diode forward current
- 16A maximum repetitive peak surge current
- 85A maximum peak forward surge current
- 50W maximum power dissipation
- -55°C to +150°C operating junction temperature range
- 1.2V to 1.3V typical forward voltage drop, 1.8V maximum
- 35ns to 90ns maximum reverse recovery time range
- Maximum reverse leakage current
- 100μA at +25°C
- 500μA at +125°C
- Typical peak recovery current
- 4.5A at +25°C
- 8A at +125°C
- Typical reverse recovery charge
- 160nC at +25°C
- 440nC at +125°C
- 1.05 to 1.7 softness factor
Datasheets
Published: 2023-03-07
| Updated: 2023-03-09