Taoglas MB.A.MA32x Screw-Mount Bracket for Comet Antennas

Taoglas MB.A.MA32X Screw-Mount Bracket provides the secure installation of Comet magnetic-mount antennas in applications where a bracket is the preferred method of mounting the antenna. This robust bracket is suitable for use with all variants of the Comet MA32x and AA.250 antennas, allowing them to be permanently mounted on surfaces. Taoglas MB.A.MA32X Screw-Mount Bracket is constructed from durable ABS material that is RoHS and REACH compliant. The bracket offers 120mm x 15.5mm dimensions, a 5.05mm mounting hole, and a 13g weight.

Features

  • Can be permanently mounted on surfaces
  • RoHS and REACH compliant

Specifications

  • 5.05mm mounting hole dimensions
  • 120mm x 15.5mm dimensions
  • 13g weight
  • -40°C to +85°C operating and storage temperature range
Published: 2024-06-07 | Updated: 2024-07-01