Taoglas UMB.SPA.31 Mounting Bracket
Taoglas UMB.SPA.31 Mounting Bracket is designed for wall- and pole-mount installation of Taoglas external antennas, where a bracket is the preferred choice. This bracket can be used with the Pantheon series by allowing it to be mounted on a wall or a pole in locations where a permanent through-hole mount is not feasible. Taoglas UMB.SPA.31 Mounting Bracket is offered in two configurations to meet specific mounting requirements: U-bolt pole mount and wall mount.Features
- Configurations
- U-bolt pole mount
- Wall mount
- Robust design
- For use with M24 thread external antennas
Specifications
- ø31mm hole dimensions
- 161mm x 144mm x 157mm dimensions
- RoHS and REACH compliant
- -40°C to +85°C temperature range
Published: 2023-10-09
| Updated: 2023-10-17