Pulse Electronics TCxG PulseChip™ Chip LAN Transformers

Pulse Electronics TCxG PulseChip™ Chip LAN Transformers are exclusively developed for LAN and are compatible with 1G, 2.5G, 5G, and 10GBASE-T interfaces. These wire-wound ferrite chip transformers and chokes include an option for power over Ethernet (PoE) 60W, PoE 90W, and non-PoE. The halogen-free construction features a high-quality, fully automated winding and assembly with a -40°C to +85°C operating temperature range (including self-temperature rise). Pulse Electronics TCxG PulseChip Chip LAN Transformers are RoHS compliant. Typical applications include Ethernet LAN interfaces, industrial networking, critical communication equipment, and more.

Features

  • Wire-wound ferrite chip transformers and chokes exclusively developed for LAN
  • Compatible with 1G / 2.5G / 5G / 10GBASE-T interfaces
  • Option for non-PoE, PoE 60W, and PoE 90W
  • High-quality, fully automated winding and assembly
  • -40°C to +85°C operating temperature range (including self-temperature rise)
  • Halogen free and RoHS compliant

Applications

  • Ethernet LAN interfaces on various devices
  • Industrial network devices
  • Laptops and switches
  • Critical communication equipment
  • Digital consumer electronics and appliances

Insertion Loss vs Frequency

Performance Graph - Pulse Electronics TCxG PulseChip™ Chip LAN Transformers
Published: 2024-09-04 | Updated: 2024-10-08