Würth Elektronik Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

Würth Elektronik also offers the WR-MJ modular jack connectors ideal for local data communication. The WR-MJ series is available in various possibilities, ranging from plastic to shielded versions in vertical, horizontal, 45°, and 47.5° orientations. The jack design is in accordance with FCC regulations and compatible with standards IEEE s IEEE 802.3u, 802.3z (8P8C– RJ45) and PoE compatible according to IEEE 802.3af, 802.3at (8P8C–RJ45).

Another Würth Elektronik solution is the WE-RJ45 LAN transformer series, which is built with an RJ45 connector and an integrated transformer / common mode choke. The WE-RJ45 transformers are available in multiple configurations, THT or SMT, and with or without LEDs. The WE-RJ45 LAN series features PoE up to 50W and speeds up to 10Gbit/s.

Features

  • WR-MJ Modular Jack Connectors
    • Jack design in accordance with FCC regulation, mates all FCC plugs
    • 4P4C, 6P2C, 6P4C, and 8P8C configurations
    • Stacking up to 2x6
    • Ethernet, Cat 3, Cat 5, Cat 6, and Cat 6a
    • Discreet solution for Ethernet protocol (8P8C–RJ45)
    • Smaller footprint
    • High flexibility in PCB design
    • THR compatibility
    • Potentially better crosstalk performances
  • WE-RJ45 LAN Transformers
    • RJ45 connector with integrated transformer / common mode choke
    • PoE up to 50W and speeds up to 10Gbit/s
    • SMT and THT
    • Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, and IEE 802.3bt
    • Improved common mode rejection (CMRR) due to additional NiZn cores
  • LAN Transformers
    • Compliant with IEEE 802.3 standards: 802.3af, 802.3u, 802.3ab, 802.3at, 802.3bt, and 802.3an
    • SMT
    • 120µH to 350µH inductance
    • 1:1 ±2% turns ratio
    • -1.1dB typ. insertion loss at 1MHz to 100MHz
    • -38dB typ. crosstalk at 1MHz to 100MHz
    • Return loss
      • -18dB min. 30MHz
      • -14dB min. 60MHz
      • -12dB min. 80MHz
      • -10dB min. 100MHz
      • -38dB typ. differential to common-mode rejection at 1MHz to 100MHz

Product Overview

WE-LAN Transformers - fully compliant with IEEE standards and designed with a robust internal layout for a long life. These surface-mount devices feature extended temperature ranges up to +125°C and are compatible with industrial Ethernet systems.

WR-MJ Modular Connectors - designed for local data communication, especially local area network (LAN) applications. Würth Elektronik WR-MJ Modular Jacks offer a broad range of connector types that comply with Ethernet and other communications standards.

WE-RJ45 LAN Transformers - RJ45 jacks with integrated magnetics provide outstanding performance and EMI shielding for the Ethernet interface. These magnetically EMI-shielded RJ45 Ethernet jacks offer performance speeds from 10/100/1000BaseT up to 10Gb with or without PoE/PoE+ function.

Published: 2023-02-17 | Updated: 2023-07-14