KEMET Horizontal & Vertical Hybrid Crown SMD Capacitors

KEMET Horizontal and Vertical Hybrid Crown SMD Capacitors provide high ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C. These surface-mount capacitors are constructed with a polarized all-welded design with a cylindrical aluminum housing, high vibration resistance, and self-healing behaviors. KEMET Horizontal and Vertical Hybrid Crown SMD Capacitors operate in a -40°C to +125°C temperature range. These capacitors are RoHS and REACH compliant and are AEC-Q200 qualified for demanding applications. Ideal applications include mobile, automotive, and aircraft installations.

Features

  • Surface-mount capacitors
  • Horizontal or vertical hybrid radial crowns
  • AEC-Q200 qualified for automotive
  • More than 3000 or 4000 hours at +125°C
  • Polarized all-welded design
  • Self-healing behaviors
  • Excellent electrical performance
  • High ripple current
  • Up to 40Arms continuous load
  • High vibration resistance (without campling)
  • High-temperature capability up to +140°C
  • RoHS and REACH compliant

Applications

  • Automotive
  • Mobile
  • Aircraft installation

Specifications

  • 370μF to 5200μF capacitance range
  • -10/+30% or -20/+20% capacitance tolerance at 100Hz
  • -40°C to +125°C operating temperature range

Videos

Capacitor Construction

Infographic - KEMET Horizontal & Vertical Hybrid Crown SMD Capacitors
Published: 2024-08-14 | Updated: 2025-07-11