CTS Electronic Components TSX Crystals
CTS Electronic Components TSX Crystals integrates a thermistor into a crystal unit to optimize space in circuit design and improve frequency-temperature compensation compared to conventional designs. These crystals support frequencies from 16MHz to 285MHz range and operate over a wide temperature range from -40°C to +105°C. The TSX crystals offer tight performance with frequency tolerance and stability options from ±10ppm to ±50ppm and low aging characteristics. These crystal units are packaged in ultra‑small, hermetic ceramic SMDs and are optimized for space‑constrained, low‑power designs. The TSX crystals are widely used in wireless communications, automotive, BLUETOOTH®, industrial, medical devices, low drive chipsets, and wearable devices.
Features
- Crystal units with built-in thermistor
- Ultra compact and low profile
- Hermetic ceramic surface mount package
- Fundamental crystal design
- 16MHz to 285MHz frequency range
- -40°C to +105°C operating temperature range
- 3pF shunt capacitance
- EIA-481 tape and reel packaging
Applications
- Wireless communications
- Low power MCUs, SoCs, and RF ICs
- M2M communications
- 5G, Wi-Fi, ZigBee, and Z-Wave
- BLUETOOTH®
- Bluetooth Low Energy (BLE)
- LoRa, LPWAN, 6LoWPAN, and WLAN
- LTE, NB-IoT, GPS, MCU, and FPGA
- Low drive chipsets
- Wearable devices
| Part Number | Datasheet | Frequency | Load Capacitance | Tolerance | Drive Level | Frequency Stability | Length | Width | Height | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|
| TSX251XIV026M00000 | ![]() |
26 MHz | 7 pF | 10 PPM | 10 uW | 15 PPM | 2.5 mm | 2 mm | 0.65 mm | SMD/SMT | Reel |
| TSX201XIK038M40000 | ![]() |
38.4 MHz | 8 pF | 10 PPM | 10 uW | 15 PPM | 2 mm | 1.6 mm | 0.65 mm | SMD/SMT | Reel |
| TSX201XIV038M40000 | ![]() |
38.4 MHz | 7 pF | 10 PPM | 10 uW | 15 PPM | 2 mm | 1.6 mm | 0.65 mm | SMD/SMT | Reel |
| TSX251XIV019M20000 | ![]() |
19.2 MHz | 7 pF | 10 PPM | 10 uW | 15 PPM | 2.5 mm | 2 mm | 0.65 mm | SMD/SMT | Reel |