Vishay RAIK060 Rotational Absolute Inductive Kit Encoders

Vishay RAIK060 Rotational Absolute Inductive Kit Encoders are dedicated to motor drive, the robot’s position, and industrial motion control with accurate positioning. These encoders are easy to assemble with status LED colors and are not sensitive to external magnetic fields, electrical fields, and temperature. The RAIK060 encoders are off-axis rotational absolute inductive encoders with a rotation speed of up to 10,000 rpms. These inductive kit encoders are not sensitive to moisture and pollution and have a diameter of 60mm diameter. The RAIK060 encoders feature high repeatability, high precision, high resolution, and single or multi-turn variants.

These encoders are PB-free and RoHS-compliant. The RAIK060 encoders are dedicated to harsh conditions like vibrations, shocks, and EMC. These encoders are ideal for industrial automation, actuators, commercial airplanes, gimbals, Electric Vertical Take-off and Landing (eVTOL) drones, and medical devices.

Features

  • Off-axis rotational absolute inductive encoder
  • Especially dedicated to motor drive, to robot’s position, and industrial motion control with accurate positioning
  • Rotation speed up to 10,000 rpms
  • High repeatability, high precision, high resolution, single or multi-turns variant
  • Easy assembly with status LED colors
  • 360° mechanical angle
  • Memorization of the last position before power off
  • Embedded self-calibration
  • Not sensitive to external magnetic fields (no Hall effect cells), electrical fields, and temperature
  • Not sensitive to moisture and pollution
  • Built-in self-monitoring

Applications

  • Industrial automation
  • Actuators
  • Commercial airplanes
  • Gimbal
  • Electric Vertical Take off and Landing (eVTOL) drones
  • Medical

Accessory

The ACCSRAIKWIRESOB073 external connector is equipped with wires to obtain a wired output.

Mechanical Drawing - Vishay RAIK060 Rotational Absolute Inductive Kit Encoders

Infographic

Infographic - Vishay RAIK060 Rotational Absolute Inductive Kit Encoders
Published: 2024-11-13 | Updated: 2026-02-02