Eaton Electronics MFBA Automotive Multilayer Chip Ferrite Beads

Eaton Electronics MFBA Automotive Multilayer Chip Ferrite Beads are high-performance AEC-Q200-grade ferrite beads for high-reliability RF/wireless transmitting and receiving modules in automotive applications. Eaton Electronics MFBA Ferrite Beads are offered in 0402, 0603, and 1206 case sizes and are designed for high-current applications up to 4A. The series offers a wide range of impedances values from 30Ω to 600Ω and operates over a -55°C to +150°C temperature range.

Features

  • Automotive-grade multilayer ferrite beads for EMI-sensitive RF circuits
  • AEC-Q200 qualified
  • Standard EIA 0402, 0603, and 0805 case sizes
  • Rugged multilayer monolithic construction
  • 30Ω to 600Ω impedance value range
  • Designed for high-current applications (up to 4A)
  • 30Ω to 600Ω range of impedance values
  • Moisture sensitivity level (MSL) 1
  • -55°C to +150°C operating temperature range

Applications

  • Body electronics (keyless entry, electronic control units, antennas)
  • Advanced driver assistance systems (ADAS)
  • Infotainment and cluster electronics
  • Safety electronics systems
  • WLAN, Wi-Fi®, BLUETOOTH®
  • Portable medical devices
  • Inventory management equipment
  • Displays/monitors
  • Internet of Things (IoT), remote monitoring
  • Testing equipment
  • Automation equipment
  • Sensors

Videos

Published: 2022-03-24 | Updated: 2025-07-01