Laird Technologies MAF06 High-Current Low DCR SMD Power Inductors

Laird Technologies MAF06 High-Current Low DCR SMD Power Inductors ensure power line noise suppression and desired power efficiency while delivering extremely low DC resistance (DCR) at high rated currents. This small and compact power inductor series is performance rated at +155°C. The Laird MAF06 features a space-optimizing flat wire coil design, making these molded surface-mount power inductors ideal for high-temperature, tight-fitting, and challenging applications within the advanced driver-assistance system (ADAS), automotive, and industrial sectors.

Features

  • High rated current and soft saturation realized by an optimized coil and high-performance powder
  • Molded with metal composite and self-shielded construction
  • High reliability with AEC-Q200 compliance
  • Extreme low DCR and high efficiency

Applications

  • Power lines
    • Automotive ECUs
    • ADAS
  • General DC-DC power lines
    • Telecom
    • Datacom
    • Industrial

Specifications

  • 0603 or 0606 case size
  • 1µH to 15µH inductance range
  • 5.6A to 20A typical saturation current range
  • 6mΩ to 43.50mΩ maximum DCR range
  • ±20% tolerance
  • -55°C to +155°C operating temperature range (including self-heating temperature rise)

Dimensions

Mechanical Drawing - Laird Technologies MAF06 High-Current Low DCR SMD Power Inductors

Equivalent Circuit

Schematic - Laird Technologies MAF06 High-Current Low DCR SMD Power Inductors
Published: 2026-01-09 | Updated: 2026-01-13