Vishay / Dale RCS e3 High Power Thick Film Chip Resistor Kits

Vishay / Dale RCS e3 Anti-Surge High Power Thick Film Chip Resistor Kits offer 146 resistance values of the RCS0402 and RCS0603 resistors featuring excellent surge pulse capability and superior ESD surge characteristics. A convenient binder with transparent dividers/pages houses cardboard tapes holding 40 resistors of each value sorted in ascending order. These kits contain every fourth value of the E96 series resistors for a total of 5840 resistors.

Features

  • Excellent surge pulse capability
  • Superior ESD surge characteristics
  • High power rating
  • 1Ω to 1MΩ resistance range
  • ±1% resistance tolerance
  • AEC-Q200 qualified
  • ±100ppm/K temperature coefficient
  • 146x resistance values, 40x each value
  • 0402 and 0603 case sizes
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Automotive
  • Industrial
  • Telecommunications
  • Medical
Published: 2022-02-24 | Updated: 2022-03-11