Phoenix Contact SPE PCB Terminal Blocks

Phoenix Contact SPE PCB Terminal Blocks feature connection technology for Single Pair Ethernet (SPE), a robust infrastructure for the Industrial Internet of Things (IIoT) and Industry 4.0 applications. These PCB terminal blocks from the Phoenix Contact COMBICON portfolio are designed for SPE communication, offering space-saving connection technology for devices. The series provides clear color coding and intuitive handling, along with screw and push-in connection technology, for the fast and easy integration of field devices. The connectors are suitable for shielded and unshielded SPE cables with data rates up to 1000Mbps. Phoenix Contact SPE PCB Terminal Blocks are available with a 3.5mm to 5.08mm pitch, 0.14mm2 to 2.5mm2 conductor cross-sections, and 0°, 45°, and 90° connection directions. The terminal blocks are also suitable for power-over-data-line (PoDL) applications.

Features

  • Intuitive handling with clear color coding
  • Fast and easy integration of field devices
  • Screw and push-in connection technology
  • Space-saving connection technology for devices (miniaturization)
  • Suitable for shielded and unshielded SPE cables

Applications

  • Industry 4.0
  • IIoT
  • PoDL

Specifications

  • 3.5mm to 5.08mm pitch
  • 0.14mm2 to 2.5mm2 (26AWG to 12AWG) conductor cross-sections
  • 0°, 45°, and 90° connection directions
  • Tested and confirmed data rates up to 1000Mbps
Published: 2024-02-26 | Updated: 2024-03-14