Phoenix Contact EV-CC-AC1-M3 E-Mobility Charging Controllers

Phoenix Contact EV-CC-AC1-M3 E-Mobility Charging Controllers provide reduced wiring effort thanks to high functional integration, flexible use as a PCB or DIN rail device, and reliable release of the infrastructure plug in the event of mains failure. A version for charging stations with vehicle connector (case C) or infrastructure socket outlet (case B) is available.

Features

  • Mode 3 charging in accordance with IEC 61851-1
  • 100VAC to 240VAC supply voltage
  • 12V connector locking mechanism
  • 13/16A, 20A, 32A, or 63A configurable charging current
  • 4 digital inputs and outputs
  • RS-485 communication interface
Published: 2015-07-21 | Updated: 2022-03-11