Rose NoVoTronic Electronics Enclosures
ROSE NoVoTronic Electronics Enclosures provide an aluminum profile enclosure system with IP65 ingress protection for data, PC, and MCR technology. These enclosures can be screwed at the front with two cast-aluminum lids. To ensure the reliable protection of electronics, the screw channels are located on the exterior rather than the interior. This design prevents swarf and other pieces of metal from damaging the highly sensitive electronics while the screws are being affixed. The enclosures feature integrated guide grooves that function both as a styling element and a functional groove where slide-in strips or electromechanical components can be integrated. The stacking aids and foot elements ensure the stable connection of multiple enclosures with one another. ROSE NoVoTronic Electronics Enclosures are offered in a deep black color with ruby red accents. The series operates in a -40°C to 90°C temperature range.Features
- Aluminum profile enclosure system
- IP65 ingress protection
- External screw channels guarantee internal area without splinter
- Stacking aids and foot elements ensure stable connection of multiple enclosures with one another
- Integrated guide grooves for PCBs
- One side of enclosure has recess for membrane keypads, other side provides ideal installation conditions for displays
- Deep black color with ruby red accents
- -40°C to +90°C temperature range
Applications
- Safe protection of electronic internals
- Data, PC, and MCR technology
Published: 2023-05-19
| Updated: 2025-08-06