Power Integrations 1SP0635V2M1-33 Single Channel Fiber IGBT Driver
Power Integrations 1SP0635V2M1-33 Single Channel Fiber IGBT Driver is a compact, high-performance, plug-and-play device based on SCALE™-2 technology for individual and parallel connected modules in 2-level, 3-level, and multilevel converter topologies. 1SP0635V2M1-33 is designed for 3300V 130mm x 140mm and 190mm x 140mm IGBT modules. The device has a master driver 1SP0635x2M1-33 that has a fiber-optic interface with a built-in DC/DC power supply. Power Integrations 1SP0635V2M1-33 Single Channel Fiber IGBT Driver can be used as a stand-alone driver or with up to three 1SP0635V2M1-33 slaves.Features
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- For 2-level, 3-level, and multilevel topologies
- Built-in isolated DC/DC power supply (master)
- Fiber-optic links (master)
- Built-in interface to 1SP0635D2S1 (slave)
- Duty cycle 0 to 100%
- Dynamic Advanced Active Clamping DA2C
- Dynamic IGBT short-circuit protection
- Monitoring of supply voltage
- Monitoring of gate voltage
- Extremely reliable, long service life
- Shortens application development time
Applications
- Traction
- Railroad power supplies
- Light rail vehicles
- HVDC
- Flexible AC transmission systmes (FACTS)
- Medium-voltage converters
- Industrial drives
- Wind-power converters
- Medical applications
- Research
Specifications
- 0 to 16VDC maximum supply voltage range
- 400mA to 1130mA maximum average supply current
- 2W to 3W maximum output power per gate
- ±35A maximum gate peak current
- Times
- 9ns rise
- 30ns fall
- 6000VAC maximum test voltage
- 2200V to 2700V maximum DC-link voltage
- 3300Vpeak maximum operating voltage
- 200Vpeak maximum emitter-emitter voltage
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +90°C storage
Published: 2016-11-14
| Updated: 2024-02-19