Contrik CPTSX-T1-T7 Power Turtle Xtreme

CONTRIK CPTSX-T1-T7 Power Turtle Xtreme is a compact distribution solution with high mechanical protection (high IK). This device includes 1x powerCON® TRUE1® TOP input and 7x powerCON TRUE1 TOP output. The CPTSX-T1-T7 Power Turtle Xtreme features a 20A rated current, 120VAC rated voltage, more than 5000 mating cycles, and 0.5kV/mm dielectric strength. This device operates within a -25°C to +70°C temperature range and is available in 220mm x 150mm x 65mm dimensions. CONTRIK CPTSX-T1-T7 Power Turtle Xtreme is ideal for indoor applications, such as studios, live events, theaters, professional video walls, lighting, and audio.

Features

  • Robust EASYLEN® housing with leather grain texture
  • 1x powerCON TRUE1 TOP input
  • 7x powerCON TRUE1 TOP output
  • 1x powerCON TRUE1 TOP daisy chaining
  • High mechanical protection (high IK)
  • 2 + PE number of electrical contacts
  • Single-phase
  • >5000 mating cycles per connector
  • 20A rated current
  • 0.5kV/mm dielectric strength
  • Versatile mounting options
  • Flame retardant (UL 94V-0) and non-conductive housing material
  • NEMA1 listed and IP20 protection class
  • Lightweight and stackable housing design

Applications

  • Indoor theaters
  • Studios
  • Professional video walls
  • Lighting
  • Audio
  • Indoor live events

Accessories

The CCL75-P2 truss clip is designed to fit all elongated power strip x and xo products. The truss clip features flame-retardant EASYLEN material (UL 94V-2) and fast, safe mounting with a counterforce design.

Learn More

Published: 2024-12-10 | Updated: 2025-03-13