Qorvo PAC52723 Power Application Controller® (PAC)

Qorvo PAC52723 Power Application Controller® (PAC) features Cycle-By-Cycle (CBC), enhanced Sample And Hold (S&H), and a widowed watchdog timer. The PAC52723 PACs microcontroller supplies up to 32kB of embedded FLASH and 8kB of SRAM memory, a high-speed 10-bit 1µs analog-to-digital converter (ADC) with dual auto-sampling sequencers, 5V/3.3V I/Os, flexible clock sources, timers, a versatile 14-channel PWM engine, and several serial interfaces.

The Qorvo PAC52723 application controller integrates a 50MHz Arm® Cortex®-M0 32-bit microcontroller core with Qorvo's Multi-Mode Power Manager™, Configurable Analog Front End™, and Application Specific Power Drivers™ to create the most compact microcontroller-based power and general purpose application designs.

Features

  • 50MHz Arm Cortex M0
  • 32kB Flash, 8kB SRAM
  • 72V buck/SEPIC DC/DC controller with external NCH FET
  • 5V/200mA system supply
  • 3 high-side 72V 1.2A (source)/1.8A (sink) gate drivers
  • 3 low-side 20V 1.2A (source)/1.8A (sink) gate drivers
  • Advanced cycle-by-cycle protection
  • 3 x differential PGA (x1 to x48)
  • 4 x single PGA (x1 to x48)
  • Programmable over-current shut-down
  • Programmable comparator hysteresis and blanking
  • Simultaneous sample and hold for 3 phase

Applications

  • Power and garden tools
  • Electronic Speed Controllers (ESC)
  • e-Mobility - scooters, wheelchairs
  • Warehouse and industrial robotics

Block Diagram

Block Diagram - Qorvo PAC52723 Power Application Controller® (PAC)
Published: 2025-03-31 | Updated: 2025-04-08