Qorvo QPA0022/D 6GHz-18GHz Driver Amplifiers

Qorvo QPA0022 and QPA0022D 6GHz to 18GHz Driver Amplifiers are high-performance devices fabricated on Qorvo's 0.15µm pHEMT process (QPHT15) production. The Qorvo QPA0022 and QPA0022D provide 24dB small signal gain and 25dBm P1dB with a saturated power of 26dBm. In addition, these devices have a low IMD3 level of -50dBc at PIN = -14dBm/tone (QPA0022) or POUT = 10dBm/tone (QPA0022D). QPA0022 and QPA0022D are matched to 50Ω with integrated DC blocking caps on both I/O ports for easy handling and simple system integration. These components are an ideal choice for EW and communication systems.

Features

  • 6GHz to 18GHz frequency range
  • Typical noise figure
    • 6dB for QPA0022
    • 7dB for QPA0022D
  • 24dB typical small signal gain
  • 25dBm typical P1dB
  • -50dBc typical IM3 (POUT = 10dBm/tone)
  • Typical bias of VD = 5V, IDQ = 175mA, VG = -0.5V
  • Die dimension options
    • 4.00mm x 4.00mm x 1.2mm for QPA0022
    • 2.95mm x 1.47mm x 0.1mm for QPA0022D

Applications

  • Communications
  • Electronic warfare
  • Instrumentations
Published: 2024-07-31 | Updated: 2024-12-17