Qorvo QPB9362 Single-Channel LNA Switch Modules
Qorvo QPB9362 Single-Channel Low Noise Amplifiers (LNA) Switch Modules provide a highly integrated front-end module for 5G TDD systems. These modules integrate an LNA with a high-power handling switch, which can be used as a failsafe path to termination in transmitting mode. The QPB9362 LNA modules provide 35.5dB of gain with a 1.2dB typical noise figure over the entire operating frequency band in the receiving mode. These switch modules operate from 2.3GHz to 5GHz frequency range. The LNA power-down mode is available via the T/R control pin on the module. These QPB9362 modules are packaged in a RoHS-compliant and available in a compact 5mm x 3mm LGA package. Typical applications include Wireless infrastructure, 5G AAS mMIMO radios, automotive, defense and aerospace, industrial, information technology, IoT, mobile products, and network infrastructure.Features
- 2.3GHz to 5.0GHz operating frequency range
- 35.5dB gain
- 1.2dB NF
- 38.5dBm maximum input power in Tx mode
Applications
- Wireless infrastructure
- 5G AAS mMIMO radios
- Automotive
- Consumer goods and electronics
- Customer premises equipment
- Defense and aerospace
- Industrial
- Information technology
- Internet of things
- Mobile products
- Network infrastructure
- Renewables, power, and lighting
Published: 2023-07-21
| Updated: 2023-09-04