Qorvo QPB9850 RF Switch LNA Module

Qorvo QPB9850 RF Switch LNA Module is designed for 5G TDD systems. The Qorvo QPB9850 combines an LNA with a high-power handling switch, serving as a failsafe termination path during radio transmission. LNAs can be powered down during Tx mode via the SW control pin. With a 33dB gain at 3.6GHz and a 1.2dB noise figure, the device offers high linearity at 33dBm. Packaged in a RoHS-compliant 3mm x 3mm LGA package, the module is ideal for 5G wireless infrastructure in TDD-based architectures.

Features

  • 2.3-5.0GHz operating range
  • 2nd stage LNA with bypass mode
  • 1.2dB NF at 3.5GHz
  • 33dB Gain at 3.6GHz
  • 36dBm max input power in Tx mode

Applications

  • Wireless infrastructure
  • 5G AAS mMIMO radios
  • Small cells
Published: 2023-11-29 | Updated: 2024-04-30