Qorvo QPC2180 0.1GHz to 8.0GHz SOI 0SP8T Switch
Qorvo QPC2180 0.1GHz to 8.0GHz SOI 0SP8T Switch is a silicon-on-insulator (SOI) single‑pole, eight‑throw (SP8T) reflective switch designed for broadband applications. Operating across the 0.1GHz to 8GHz frequency range, the Qorvo QPC2180 delivers low insertion loss below 1.0dB along with excellent linearity performance. The device supports +1.8V control logic and comes housed in a compact 3mm × 3mm plastic over‑molded package, enabling a small overall solution footprint. Additionally, no external DC‑blocking capacitors are required when no external DC voltage is present, simplifying integration into RF system designs.
Features
- SP8T
- 0.10GHz to 8.0GHz frequency range
- <0.6dB typical insertion loss at 4GHz
- >30dB isolation
- High linearity with 72dBm OIP3 typical
- 400ns switching speed
- Digital control with CMOS compatibility
- 20-lead 3mm x 3mm x 0.954mm OVM QFN package
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- Commercial and military radar
- Communications
- Electronic warfare
- Test instrumentation
- General purpose
Specifications
- 6.0V maximum switch supply voltage
- 3.3V to 5.5V operating voltage range
- 100µA typical supply current
- 2.1µA typical control current
- 20.2dB to 30.2dB on-state input return loss range, common port RL
- 15.1dB to 30.6dB on-state output return loss range, switched port RL
- 0.58dB to 1.25dB on-state insertion loss range
- -40°C to +105°C operating temperature range
- 55°C/W typical thermal resistance
Functional Block Diagram
Application Circuit Diagram
Published: 2026-03-02
| Updated: 2026-03-05