Qorvo QPF4207 Wi-Fi® 7 Front End Module

Qorvo QPF4207 Wi-Fi® 7 Front End Module is ideal for Wi-Fi 7 (802.11be) systems and features a small form factor to minimize layout area. The Qorvo QPF4207 module has optimized performance for a 5V supply voltage. The device reduces power consumption, making it ideal for systems utilizing digital re-distortion to achieve high linear output power and throughput for the RF chain. The module integrates a coupler with RF output for DPD feedback training and offers options for alternate feedback routing with low loss. The QPF4207 combines a 2.4GHz power amplifier (PA), single pole two throw switch (SP2T), coupler structure, and bypassable multimode low noise amplifier (LNA) into a single device.

Features

  • 2412MHz to 2484MHz frequency range
  • PSAT = +32dBm
  • Corrected DEVM
    • POUT = +22dBm MCS13 HE20 -43dB dynamic EVM
    • POUT = +23dBm MCS11 HE20 -38dB dynamic EVM
    • POUT = +24dBm MCS8 VHT20 -35dB dynamic EVM
    • POUT = +26dBm MCS7 HT20 -30dB dynamic EVM
    • POUT = +27dBm MCS0 HT20 spectral mask compliance
  • Optimized for +5V operation
  • 1.75W DC power at +27dBm
  • 32dB Tx gain
  • 1.7dB noise figure
  • 15.5/3.5dB Rx gain and 7dB bypass loss
  • >17dB 5GHz to 7GHz rejection on Rx path
  • Integrated RF coupler and DC logarithmic power detector

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things (IoT)

Block Diagram

Block Diagram - Qorvo QPF4207 Wi-Fi® 7 Front End Module
Published: 2024-06-10 | Updated: 2024-06-19