Qorvo QPQ1040QEVB Evaluation Board
Qorvo QPQ1040QEVB Evaluation Board is a demonstration and development platform for the QPQ1040Q Automotive Band-40 BAW Filter. The QPQ1040Q is a high-performance, high-power Bulk Acoustic Wave TX filter designed to meet the strict LTE/NR rejection requirements for use in B40/n40. The QPQ1040Q operates from 2300MHz to 2400MHz and offers excellent Wi-Fi® rejection. The device is specifically designed to meet the high-performance expectations of insertion loss and rejection for LTE/NR transmit systems under all operating conditions in NAD (Network Attached Device) applications.The Qorvo QPQ1040Q Evaluation Board features a pre-mounted QPQ1040Q BAW Filter in a 1.1mm x 0.9mm x 0.55mm package. SMA connectors are provided for RFIN and RFOUT signals. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Board Layout
Published: 2022-02-08
| Updated: 2022-03-11