Qorvo TGL GaAs VPIN Limiters

Qorvo TGL Series GaAs (Gallium Arsenide) VPIN Limiters are ideal for commercial and military radar applications, communications systems, and electronic warfare where protecting sensitive receive components from damage is critical. These devices do not require DC bias, and achieves a low insertion loss all in a small form factor. These features allow for simple integration with minimal impact to systemperformance.

The Qorvo TGL GaAs VPIN Limiters are offered in bare die form and compact QFN packages for design flexibility.  

Features

  • High power protection
  • Low flat leakage
  • Low insertion loss
  • Passive component that requires no system power

Applications

  • Receive chain protection
  • Commercial and military radar
View Results ( 7 ) Page
Part Number Datasheet Package/Case
TGL-2210-SM TGL-2210-SM Datasheet QFN-20
TGL2201 TGL2201 Datasheet Die
TGL2205 TGL2205 Datasheet DIE
TGL2205-SM TGL2205-SM Datasheet QFN-24
TGL2201-SM TGL2201-SM Datasheet QFN-EP-16
TGL2206 TGL2206 Datasheet DIE
TGL2927-SMTR7 TGL2927-SMTR7 Datasheet QFN-20
Published: 2015-11-11 | Updated: 2022-03-11