Radiall QCD Cable Connectors
Radiall Quick Connect Disconnect (QCD) cable connectors provide a quick connection system for high-density and multi-connection test environments. These cable connectors extend cable life by offering 5000 matings. Radiall QCD connectors include a QCD plug to SMA jack adapter and a QCD jack to SMA plug adapter. These high-frequency and time-saving solution connectors reduce setup, calibration, and testing time. The operating temperature of these connectors ranges from -65°C to +165°C. Typical applications include test labs, production testing, development board testing, and cable test for switch matrices and test benches.Features
- Reliable and simple
- Guaranteed 5000 mating cycles
- 50Ω Impedance
- Up to 26GHz frequency
- Saves more time in testing and less time in setup and calibration
View Results ( 2 ) Page
| Part Number | Datasheet | Description | Side 1 Gender | Side 2 Gender | Body Material | Maximum Frequency |
|---|---|---|---|---|---|---|
| 5913-2503-000 | ![]() |
RF Adapters - In Series SMA ST JCK-PLG ADPTR | Jack (Female) | Plug | Stainless Steel | 26 GHz |
| 5914-9503-000 | ![]() |
RF Adapters - In Series QCD / QCD STRAIGHT JACK/PLUG FEMALE/MALE PASSIVATED | Plug (Male) | Jack | Stainless Steel | 26 GHz |
Published: 2017-01-25
| Updated: 2022-05-05