REAN Power X IP65 Power Connectors

REAN Power X IP65 Power Connectors are rugged, weather-resistant connectors with breaking capacity, enabling them to be connected and disconnected under load or live. These lockable power outlet connectors feature a polyamide shell and insert, along with copper alloy contacts. REAN Power X IP65 Power Connectors are designed for a wide range of outdoor applications.

Features

  • Lockable power outlet connectors
  • Rugged
  • Weather-resistant
  • Can be connected and disconnected under load or live
  • Polyamide shell and insert
  • Copper alloy contacts
  • Twist lock
  • Screw-terminal wiring
  • Designed for wide range of outdoor applications

Specifications

  • 2 contacts + PE
  • Power ratings
    • Europe: 16A, 250VAC
    • USA: 20A, 250VAC
  • 4kVDC / 2.8kVAC dielectric strength
  • ≤2mΩ contact resistance
  • >0.1GΩ insulation resistance
  • >5000 mating cycles
  • 6mm to 12mm cable OD range
  • 12AWG wire thickness

Videos

Published: 2022-07-01 | Updated: 2023-10-31