RECOM Power RELID01/R DALI-to-Analog Control Signal Interface
RECOM Power RELID01/R DALI-to-Analog Control Signal Interface is a LIGTLINE AC/DC DALI-converter that meets or exceeds the DALI IEC62386 standard. The output is selectable between PWM, 0-10V, or 1-10V and is compatible with all RECOM power dimmable LED drivers as well as other manufacturers' products. The output can control six or more LED drivers, allowing the lighting in a whole room or office to be dimmed with just one DALI address. A built-in relay can be used to switch off the LED drivers under software control to give zero no-load consumption. The interface is AC-powered (110VAC or 230VAC) and consumes typically only 1.6W in operation.Features
- Compliant with DALI Standard (IEC62386 Part 102 and 206)
- Selectable output for PWM, DC 0-10V, and DC 1-10
- 5-year warranty
- IP20 rating
- Output channel short circuit protection
- Screw-less connectors, easy to install
- Built-in relay to turn on/off the driver completely (zero standby current)
- RoHS compliant
Specifications
- 90VAC to 264VAC input voltage range, 50/60Hz
- 1.6W typical power consumption, 3W maximum
- 2mA maximum DALI Bus current consumption
- 22AWG to 16AWG suitable electric wire
- 500Hz typical PWM frequency
- 60mA PWM output current sourcing
- -20°C to +40°C operating temperature range
- 1-channel, 2A/7A peak relay switch
- 150mm x 40mm x 30mm in dimension
- 100g in weight
Videos
DALI Connection
Published: 2014-07-02
| Updated: 2022-03-11