RECOM Power R24C2T25/R 2.5W Isolated DC/DC Converters

RECOM Power R24C2T25/R 2.5W Isolated DC/DC Converters offer high 5kVAC/1min isolation, 1.4kVDC working voltage, high 150kV/μs CMTI, and remarkable stability up to 125°C (>0.5W). These devices are versatile solutions designed for isolated gate bias voltages, particularly for transistors such as IGBTs, Si and SiC MOSFETs, and Cascode GaNs. The compact R24C2T25/R converters exhibit a wide input voltage range of 21VDC to 27VDC and programmable asymmetrical output voltages. This ensures precise control and performance optimization for power electronics applications. These DC/DC converters are available in an SMD form factor 36-pin SSOP package and offer superior reliability even under harsh high-power and high-frequency switching environments.

The R24C2T25/R isolated DC/DC converters deliver ultra-low isolation capacitance of less than 3.5pF to ensure minimal noise propagation across the isolation barriers. These converters act as the ideal choices for all isolated gate bias voltage needs. Typical applications include industrial, automation, energy sectors, infrastructure, and datacom/telecom.

Features

  • 2.5W isolated DC/DC converter
  • Programmable asymmetrical output voltages
  • 21VDC to 27VDC input voltage range
  • For IGBT/Si/SiC/Cascode GaN gate drive bias voltages
  • High 5kVAC/1min reinforced isolation / 1.4kVDC working voltage
  • High dV/dt immunity with 150kV/μs CMTI
  • 1.5W output power at -40°C to 100°C temperature range
  • Less than 3.5pF isolation capacitance
  • Compact 12.83mm x 7.5mm x 12.83mm SMD package

Applications

  • Industrial
  • Automation
  • Energy sectors
  • Infrastructure
  • Datacom/telecom
RECOM Power R24C2T25/R 2.5W Isolated DC/DC Converters

Characteristics

Performance Graph - RECOM Power R24C2T25/R 2.5W Isolated DC/DC Converters

Dimension Drawing

Mechanical Drawing - RECOM Power R24C2T25/R 2.5W Isolated DC/DC Converters
Published: 2024-11-03 | Updated: 2025-01-14