RECOM Power RAC10E-K/277 10W Single Output AC/DC Converters

RECOM Power RAC10E-K/277 10W Single Output AC/DC Converters are economy itemized, extra compact (1.8" x 1.0"), encapsulated, PCB mount, AC/DC modules with a wide 85VAC to 305VAC input operating range. The RAC10E-K/277 components come with international safety certifications for industrial, AV, and ITE, as well as household standards. These power supply modules with certifications to overvoltage category OVC III environments operate in a temperature range of -40°C to +90°C with up to 5000m operating altitude. The RECOM Power RAC10E-K/277 10W Single Output AC/DC Converters offer fully protected single outputs and EMC class B compliance without the need for any external components.

Features

  • Extra-wide input range
  • Overvoltage category OVC III (2000m)
  • Operating altitude up to 5000m (OVC II)
  • Short circuit, overvoltage, and overcurrent protection
  • EMC compliant without external components
  • No-load power consumption <100mW maximum
  • 3-year warranty
  • RoHS and REACH compliant

Specifications

  • Operating input voltage ranges
    • 85VAC to 305VAC at 47Hz to 63Hz
    • 120VDC to 430VDC at DC
  • 100VAC to 277VAC nominal input voltage at 50/60Hz
  • 3.3VDC to 24VDC output voltage range
  • Input currents
    • 200mA at 115VAC
    • 100mA at 230VAC
    • 80mA at 277VAC
  • 416mA to 2500mA output current range
  • Inrush currents, cold start at +25°C
    • 20A at 115VAC
    • 40A at 230VAC to 277VAC
  • 76% to 84% typical efficiency
  • 100mW maximum no-load power consumption, 75mW typical
  • 0% minimum load
  • 0.5 to 0.6 power factor range
  • Times
    • 50ms start-up
    • 40ms rise
    • Hold-up
      • 5ms at 115VAC
      • 30ms at 230VAC
      • 50ms at 277VAC
  • 80kHz internal operating frequency at 100% load
  • 150mVp-p output ripple and noise
  • -40°C to +65°C operating temperature range
  • +110°C maximum case temperature
  • ±0.02%/K temperature coefficient
  • Materials
    • UL 94V-0 black plastic case/baseplate
    • UL 94V-0 silicone potting
    • UL 94V-0 FR4 PCB
  • 45.7mm x 25.4mm x 21.5mm in dimension (LxWxH)
Published: 2022-02-03 | Updated: 2022-07-11