RECOM Power REC5K-AW Isolated DC/DC Converter
RECOM Power REC5K-AW Isolated DC/DC Converter offers basic grade isolation of 4kVDC/1sec and 5W of output power. This converter comes in a 1" x 1" non-conductive plastic package and ensures high power density without compromising performance. The REC5K-AW Isolated DC/DC converter exhibits standard Short Circuit Protection (SCP), Undervoltage Lockout (UVLO), and a remote ON/OFF control option. This converter is certified according to UL/IEC/EN62368-1. The REC5K-AW converter is ideal for both industrial, medical, and other sophisticated high-end applications.Features
- 4kVDC/1sec basic grade isolation
- Industry-standard 5W of output power
- 1" x 1" non-conductive plastic package
- High power density
- Derates to 110°C ambient temperature
- Wide 4:1 input
- Short Circuit Protection (SCP)
- Undervoltage Lockout (UVLO)
- Remote ON/OFF control pin
- 0% minimum load
Applications
- Industrial
- Medical
- Sophisticated high-end products
Performance Graphs
Published: 2023-03-30
| Updated: 2023-10-02