RECOM Power RSOE/RSE Isolated DC/DC Converters
RECOM Power RSOE/RSE Isolated DC/DC Converters feature 2:1 or 4:1 wide input range, low cost isolated, regulated, and short-circuit protection. The converters include SIP8 compact case size, 2kVDC second isolation, and 5V output voltage. These isolated converters offer 1.5mA maximum standby current, 1GΩ minimum isolation resistance, and 100pF maximum isolation capacitance. The RSOE/RSE converters operate at 105°C maximum case temperature, 5000m altitude, PD2 pollution degree. These isolated converters provide industrial class A EMC levels that can be met with simple Pi-filters.Features
- SIP8 industry-standard pinout
- 2:1 or 4:1 wide input range
- Low cost
- EN/UL62368 and UL60950 certified
- Short-circuit protected
- CB report
- PD2 pollution degree
Specifications
- RSE:
- 2W output power
- 400mA output current
- -40°C to 75°C operating temperature range
- RSOE:
- 1W output power
- 200mA output current
- -40°C to 80°C operating temperature range
- 4.5V to 18V input voltage range
- 2kV isolation voltage
- 5V output voltage
- 1GΩ minimum isolation resistance
- 100pF maximum isolation capacitance
- 105°C maximum operating case temperature
- 5000m operating altitude
Mechanical Drawing
View Results ( 4 ) Page
| Part Number | Datasheet | Output Power | Input Voltage | Series |
|---|---|---|---|---|
| RSE-1205SZ/H2 | ![]() |
2 W | 4.5 V to 18 V | RSE-Z |
| RSE-2405SZ/H2 | ![]() |
2 W | 9 V to 36 V | RSE-Z |
| RSOE-1205SZ/H2 | ![]() |
1 W | 4.5 V to 18 V | RSOE-Z |
| RSOE-2405SZ/H2 | ![]() |
1 W | 9 V to 36 V | RSOE-Z |
Published: 2021-02-01
| Updated: 2022-03-11