RECOM Power R-78E DC/DC Converter Switching Regulator Modules

RECOM Power R-78E DC/DC Converter Switching Regulator Modules are 0.5A or 1.0A, single-output DC/DC converters that provide a cost-effective option for high efficiency and accurate output voltage regulation. These modules feature an input voltage of 6VDC to 28VDC and up to 95% efficiency (no heat sink required) with an output voltage of 3.3V, 5V, 9V, 12V, or 15V. RECOM R-78E modules are housed in a compact 11.6mm x 8.5mm x 10.4mm, SIP3, TO-220 compatible package.

Features

  • Cost-effective switching regulators
  • Up to 95% efficiency
  • Wide input range
  • Short-circuit protection
  • Accurate output voltage regulation
  • SIP3 package, 11.6mm x 8.5mm x 10.4mm
  • Pin compatible with 78 series regulators
  • 3.3V or 5V/500mA output
  • IEC/EN60950-1 + AM2 certified
  • RoHS and REACH compliant
  • 3-year warranty

Specifications

  • 6VDC to 28VDC input voltage range
  • 3.3VDC to 15VDC output voltage range
  • 0.5A or 1.0A output current options
  • 11MF to 220MF maximum capacitive load range
  • 1.5mA quiescent current
  • 330kHz or 570kHz internal operating frequency options
  • -40°C to +85°C operating temperature range

Performance Graphs

View Results ( 7 ) Page
Part Number Datasheet Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1
R-78E3.3-0.5 R-78E3.3-0.5 Datasheet 6 V 28 V 3.3 V 500 mA
R-78E3.3-1.0 R-78E3.3-1.0 Datasheet 7 V 28 V 3.3 V 1 A
R-78E5.0-0.5 R-78E5.0-0.5 Datasheet 7 V 28 V 5 V 500 mA
R-78E5.0-1.0 R-78E5.0-1.0 Datasheet 8 V 28 V 5 V 1 A
R-78E12-0.5 R-78E12-0.5 Datasheet 15 V 28 V 12 V 500 mA
R-78E15-0.5 R-78E15-0.5 Datasheet 18 V 28 V 15 V 500 mA
R-78E9.0-0.5 R-78E9.0-0.5 Datasheet 12 V 28 V 9 V 500 mA
Published: 2012-01-26 | Updated: 2024-03-21