Renesas Electronics Industrial Sensing with IO-Link Interface
Renesas Electronics Industrial Sensing with IO-Link Interface includes the industry-leading RL78 microcontroller, best-in-class ZSSC3224 sensor signal conditioner, and ZIOL2401 IO-Link interface. This complete solution supports industrial automation applications, like Industry 4.0 and IoT. Typical applications include pressure sensing, level sensing, and weight sensing.Features
- Best-in-class sensing technology with high-resolution SSC
- High-performance, low-power µC solution
- Proven IO-Link PHY
- Easy and fast integration
- Fast productization
- Proven IO-Link stack on microcontroller
Block Diagram
Additional Resources
Published: 2019-08-27
| Updated: 2023-06-14