Renesas Electronics Body Temp Measurement in Access Control Systems
Renesas Electronics Body Temperature Measurement in Access Control Systems allow a healthy and safe way to measure body heat. Compared with ordinary IR contactless thermometers, they can measure with a longer distance (>50cm). This solution can measure body temperatures accurately and quickly and can easily integrate the solution into access control systems. The RL78/G13 is a standard 16-bit microcontroller (MCU) with low power, low cost, and an abundant lineup of features. This system incorporates the ISL29501 Time of Flight (ToF) IC to provide an efficient solution that is easy to design and control while also providing accurate wide range distance measurement. With a high-performance LDO, this reference design provides a reliable power system.Features
- A low cost, low power and high-performance RL78/G13 MCU controls the system
- Features a high-performance LDO as part of the integrated solution
- ToF IC with high accuracy distance measurement
SYSTEM BLOCK DIAGRAM
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Published: 2021-01-12
| Updated: 2022-03-11