Renesas / Dialog DA14533 Development Tools

Renesas / Dialog DA14533 Development Tools are used to evaluate the performance of DA14533 BLUETOOTH® System-on-Chip (SoC). The DA14533 SoC integrates a 2.4GHz transceiver and an Arm® Cortex®-M0+ microcontroller and is AEC-Q100 Grade 2 qualified. The DA14533 development tools are used in applications such as instrument consoles, Onboard Diagnostics (OBD), telematics, and industrial automation.

The DA14533-00RNDEVKT-P development kit Pro is available as a set of a Pro-motherboard, a Pro-daughterboard with four variants, and the power measurement module PMM2. When combined with the Software Development Kit (SDK) and Smart Snippets tools, this kit provides an easy-to-use platform for software/hardware development. The DA14533-00RNDEVKT-P kit also allows RF characterization.

The DA14533-00RNDB-P is a daughterboard designed for use with the DA14533-00RNDEVKT-P development kit Pro. This board is mounted with the DA14533 Bluetooth System-on-Chip (SoC). The DA14533-00RNDB-P daughter board includes a PCB placeholder for the CR2032 battery clip, a PCB placeholder for the RF coaxial connector, and a PCB placeholder for 32kHz crystal. This daughterboard consists of an AEC-Q100-qualified 2Mbit Flash IC.

Features

  • CodeLess AT commands
  • Serial Port Service (SPS)
  • DA1453 USB kit for SW development available
  • DA14533-00RNDB-P:
    • AEC-Q200 qualified 32MHz crystal
    • AEC-Q100 qualified 2Mbit Flash IC
    • RF matching and embedded printed antenna
    • PCB placeholder for CR2032 battery clip
    • PCB placeholder for RF coaxial connector
    • PCB placeholder for 32kHz crystal
  • DA14533-00RNDEVKT-P kit Pro:
    • Easily attached/detached daughterboards
    • Integrated power measurement module
    • Can be powered from a USB power bank
    • DC/DC buck or LDO mode operation
    • MikroBUS™ and Pmod™ headers
    • SEGGER J-Link debugger

Applications

  • Tire Pressure Monitoring (TPMS)
  • Industrial automation
  • Asset tracking
  • Telematics
  • Instrument console
  • Onboard Diagnostics (OBD)
  • Battery Management System (BMS)
  • Car access/keyless entry /Passive Start (PEPS)

Kit Contents

  • Main board, power profiler board, and detachable daughterboard with DA14533 and Flash IC
  • Additional daughterboards available separately
  • On-line getting started guide (HTML)
  • Comprehensive user manual (pdf)
  • Software development kit (SDK6.0.22):
    • Common SW platform across all DA1453x variants
    • SDK supports Renesas e2studio
    • Keil MDK, GCC, and LLVM compiler support

Development Kit Pro Block Diagram

Block Diagram - Renesas / Dialog DA14533 Development Tools
Published: 2025-03-14 | Updated: 2025-07-07