Renesas / Dialog DA14592 Development Tools

Renesas/Dialog DA14592 Development Tools offer a comprehensive and user-friendly development environment with real-time power profiling. The development tools include two daughter boards (DA14592-01O9DB-P, DA14592-016FDB-P), a development kit (DA14592-016FDEVKT-U), and a development kit pro (DA14592-016FDEVKT-P). Offering a comprehensive and user-friendly development environment with real-time power profiling, these development tools enable rapid development and prototyping of applications based on the DA14592 SoC.

Features

  • Daughter board
    • Embedded printed antenna
    • Coaxial switch for conducted RF measurements
    • Option for QSPI-Flash memory or PSRAM
    • Reset button
    • LED
    • Flexible battery options
    • Crystals 32MHz, 32.768KHz (optional – only for FCQFN52 package)
    • Support for coin cell battery
  • Main board
    • Mating connectors for connecting a DA1459x PRO-DB, which hosts either DA1459x FCQFN52 or WLCSP39 SoC
    • Headers for I/O monitoring and expandability
    • Option to support MikroBUS click boards
    • Provisions for automated test
    • Onboard basic peripherals for demo and development
    • JTAG(SWD) debugger and connectivity to PC

Videos

Block Diagram

Block Diagram - Renesas / Dialog DA14592 Development Tools
Published: 2023-11-27 | Updated: 2024-05-08