Renesas Electronics RA0L1 32MHz Arm® Cortex®-M23 Microcontrollers

Renesas Electronics RA0L1 32MHz Arm® Cortex®-M23 Microcontrollers offer capacitive touch functionality to the RA0 series MCUs. The RA0L1 MCUs have an Arm Cortex-M23 core with low power and peripherals, which are optimized for BOM cost reduction and a simple design.

The RA0L1 features up to 64KB code flash, 16KB SRAM memory, a wide operating voltage range of 1.6V to 5.5V, and a wide operating temperature range of -40°C to 125°C.

Features

  • Low power process with a 2.7mA active current and Softwire standby current of 0.29uA
  • Capacitive touch - automatic judgment and MEC
  • Communication with 5x UART, 5x SPI simplified, 2x IIC, and 6x IIC simplified
  • Internal high-speed OCO with fast wake up (0.9us), 1% precision, and -40°C to +125°C supported
  • 1.6V to 5.5V operating voltage
  • Ta = -40°C to +125°C operating temperature range
  • TRNG, unique ID, and AES library to support security requirements
  • HW safety features for IEC/UL60730 certification

Applications

  • Consumer electronics
    • Induction heating cooker
    • Smart pen
  • IoT application
    • Infusion level monitor using capacitive touch sensing
    • Multi-purpose air quality sensor solution
  • Building/home automation
    • Touchless button solution
    • Kitchen range hood with 2D touch sensor
  • Industrial - AC/DC non-isolated capacitive touch wall switch

Typical Application

Application Circuit Diagram - Renesas Electronics RA0L1 32MHz Arm® Cortex®-M23 Microcontrollers

Block Diagram

Block Diagram - Renesas Electronics RA0L1 32MHz Arm® Cortex®-M23 Microcontrollers
Published: 2025-09-12 | Updated: 2025-09-15