Renesas Electronics RL78/G16 Fast Prototyping Board

Renesas Electronics RL78/G16 Fast Prototyping Board (FPB) is an evaluation board based on the RL78/G16 microcontroller family. The RL78/G16 microcontroller units (MCUs) include 16KB/32KB flash memory, a safety function, a general PWM timer, and an RL78-S2 CPU core up to 16MHz. The RL78/G16 family aids in equipment miniaturization, improved power efficiency, and a bill of materials (BOM) cost reduction. Renesas Electronics RL78/G16 FPB is specialized for prototype development for a variety of applications and comes with a 32-pin LQFP package mounted onto the board. Applications include home appliances, lighting, DC fans, sensors, inverters, and more.

Features

  • Evaluation board based on RL78/G16 microcontroller
  • 32-pin LQFP package mounted onto board
  • 32KB flash memory
  • Specialized for prototype development

Applications

  • General purpose for 8-bit / 16-bit
  • Home appliances
  • Industrial
  • Consumer
  • Fans
  • Sensor control
  • Lighting
  • Inverters

Board Layout

Renesas Electronics RL78/G16 Fast Prototyping Board
Published: 2023-06-29 | Updated: 2023-07-07