Renesas Electronics RSK-RX23T Starter Kit
Renesas Electronics RSK-RX23T Starter Kit evaluates the 32-bit RX23T microcontrollers for all the full functionalities and features. The kit includes an LCD module, an on-chip debugging emulator, and an Integrated Development Environment (IDE). The RSK-RX23T starter kit evaluates the IIC and SCI communication functions and contains all the circuitry, such as switches, LEDs, and a potentiometer required for microcontroller operation. Typical applications include machine tools, MFP, office equipment, refrigerators, washing machines, air conditioners, and IH cooking heaters.Features
- The communication functions such as IIC and SCI can be evaluated
- Including sample codes (sample programs will be available on Renesas website)
- Easy-to-understand coding technique
- Required IBM-PC compatible PC (need USB interface, Intel Pentium III 600MHz over)
- OS: Windows 8/7/Vista (other than the listed OS is not supported)
Applications
- Machine tools
- Multi-Function Printers (MFPs)
- Office equipment
- Refrigerators
- Washing machines
- Air conditioners
- IH cooking heater
Kit Overview
Additional Resources
- Application Note: RX23T Motor Control Function Migration Guide
- Application Note: RX23T E2 Starter Kit Sample Code
- RX23T Starter Kit CPU Board Schematics
- RX23T Starter Kit Code Generator Tutorial for CS+
- RX23T Starter Kit Tutorial Manual for CS+
- RX23T Quick Start Guide
- RX23T Starter Kit Tutorial Manual for E2 Studio
- RX23T Starter Kit Code Generator Tutorial Manual for E2 Studio
- RX23T Group Starter Kit User’s Manual
Published: 2023-06-30
| Updated: 2023-10-18