Renesas Electronics RZ-T2L Starter Kit+

Renesas Electronics RZ-T2L Starter Kit+ is a complete demonstration and development platform for the RZ/T2L High-Performance MPU with EtherCAT. The MPU offers high-speed processing and high-precision real-time control. The single-chip motor control system features an integrated Arm® Cortex®-R52 at 800MHz maximum and rich peripheral functions.

Features

  • Renesas microprocessor programming
  • Equipped with all of the circuits that are required for operating the microprocessor
  • User code debugging
  • Circuits for switches, LEDs, and potentiometers
  • Sample applications
  • Power supplied via a USB-C™ connector or a barrel power jack

Applications

  • AC servos
  • Inverters
  • Industrial robots
  • Medical equipment
  • Wind turbines
  • Elevators

Board Layout

Renesas Electronics RZ-T2L Starter Kit+
Published: 2023-03-20 | Updated: 2023-06-01