Renesas Electronics SLG59H1405V High Voltage GreenFET Load Switch
Renesas Electronics SLG59H1405V High Voltage GreenFET Load Switch is engineered for 5V/12V manual switchover Power MUX applications. The SLG59H1405V features one 3A and one 1.25A-rated load switch, ideal for various systems with multiple power sources. The Renesas SLG59H1405V high-voltage GreenFET load switch offers manual selection, seamless power input transitions, and numerous protection options.Features
- 5V/3A and 12V/1.25A load switches with common output
- Wide operating input voltage range of VIN1: 4V to 5.5V, VIN2: 4V to 13.2V
- Low typical RDSON at 40mΩ for Channel 1 and 67mΩ for Channel 2
- Ideal diode behavior during switchover
- True reverse-current blocking
- Individual channel enable control
- Input under-voltage lockout
- Input over-voltage protection
- Over-temperature protection
- Resistor-adjustable active current limit protection for each channel
- Internal short-circuit current limit
- Open drain fault FLAG output
- Output discharge when OFF and during switchover
- Robust ESD capability
- 2kV HBM and 1kV CDM
- 8kV air discharge and 4kV contact discharge under IEC 61000-4-2
- 2.0mm x 2.5mm, 0.5mm pitch, 12L FC-QFN
- Pb-Free/Halogen-Free/RoHS Compliant
Applications
- Power-rail switchover
- Consumer electronics
- Smart home appliances
- Computing and networking
- Portable devices
Additional Resources
Block Diagram
Pin Configuration
Published: 2023-07-12
| Updated: 2023-08-01