Riverdi RVT50HQSNWCO1 STM32 5" TFT Displays
Riverdi RVT50HQSNWCO1 STM32 5" TFT Displays offer advanced power-saving microcontrollers based on Arm® Cortex®-M33 to meet the performance requirements for smart applications. These displays include specially designed projected capacitive touch panels. The RVT50HQSNWCO1 displays are mounted without any additional holes in the housing and also come with a Double-Sided adhesive Tape (DST) to stick TFT easily. These TFT displays feature up to 4Mbytes flash memory, 2514Kbytes SRAM, 800px x 480px resolution, and NeoChromVG GPU vector graphics accelerator. These displays use air bonding and optical bonding technology. The optical bonding affixes the touch panel (or just the protective glass) to the display using a liquid adhesive, gel, or dry (film). The Air gap is the reason for the phenomenon of reflection of sunlight; when the display is off, the Visual Area (V.A) shows gray and never black. Typical applications include wearables, HMI, personal medical devices, home automation, and industrial sensors.Features
- TFT/transmissive/normally black/IPS type LCD
- 5-inch size display
- RGB vertical stripe pixel arrangement
- With projected capacitive touch panel
- Air bonding/optical bonding
- ILI2132A CTP driver
Specifications
- 800px x 480px resolution
- Absolute maximum 60V supply voltage for module
- -0.5V to 3.3V digital I/O signals voltage range
- -20°C to 70°C operating temperature range
- 10%RH operating ambient humidity @25 ± 5°C
- 16.7M color depth
Applications
- Wearables
- HMI
- Personal medical devices
- Home automation
- Industrial sensors
Block Diagram
Videos
Published: 2024-07-15
| Updated: 2024-11-11