ROHM Semiconductor KXD94 Evaluation Boards
ROHM Semiconductor KXD94 Evaluation Boards evaluate KXD94 MEMS accelerometers, which are tri-axis, small form factor mid-g motion detection devices for the automotive and industrial markets. KXD94 motion-sensing accelerometers feature a full-scale output range of ±5g to ±13g and supply voltage of 2.75V to 5.25V, an integrated 4-channel multiplexer, and an internal 1KHz low pass filter. ROHM Semiconductor KXD94 accelerometers offer excellent temperature performance, low noise, and low power consumption.Features
- Small Package - 5x5mm x 1.2mm DFN
- Multiplexed analog output
- Internal 1KHz low pass filter
- Low noise
- Lead-free solderability
- Excellent temperature performance
- High shock survivability
- Low power consumption
- User-definable bandwidth
- Factory programmable offset and sensitivity
- Self-test function
Applications
- Automotive:
- Active suspension
- Stability control
- Telematics/GPS
- Industrial:
- Platform stabilization
- Drill orientation
- Event detection
- Vibration analysis
- Appliance monitoring
Published: 2010-12-27
| Updated: 2024-08-15