ROHM Semiconductor BD42754FP2-C 500mA Output LDO Regulator

ROHM Semiconductor BD42754FP2-C LDO Regulator features a 1-channel Reset and delivers an output current of 500mA while limiting the low quiescent current. The BD42754FP2-C Regulator is ideal for applications requiring a direct connection to the battery and low current consumption. A reset signal is generated for an output voltage of 4.62V (typical). The reset delay time can be programmed by an external capacitor. ROHM Semiconductor BD42754FP2-C LDO Regulator is AEC-Q100 qualified for use in automotive applications.

Features

  • AEC-Q100 qualified
  • Low ESR ceramic capacitors applicable for output.
  • Low drop voltage: PDMOS output transistor
  • Power on and under-voltage reset
  • Programmable reset delay time by external capacitor
  • Over Current Protection (OCP)
  • Thermal Shut Down (TSD)

Specifications

  • -0.3V to 45V input voltage range
  •  75μA (typical) low quiescent current
  • 500mA output load current
  • 5V ±2% output voltage
  • -40°C to +125°C operating temperature range
  • 4.5V to 4.75V reset detect voltage accuracy
  • TO263-5 package
  • 10.16mm x 15.10mm x 4.7mm dimensions
Published: 2017-03-01 | Updated: 2022-06-17