ROHM Semiconductor BSS84X HZG Small Signal MOSFET
ROHM Semiconductor BSS84X HZG Small Signal MOSFET is offered in a leadless ultra-small package with an exposed drain pad for excellent thermal conduction. The BSS84X HZG Small Signal MOSFET features a -60V drain-source voltage, ±230mA continuous drain current, and 1.0W power dissipation. The BSS84X HZG is designed for switching circuits, high-side load switch, and relay driver applications.The ROHM BSS84X HZG Small Signal MOSFET is available in a DFN1010-3W package and is AEC-Q101 qualified.
Features
- Leadless ultra small and exposed drain pad for excellent thermal conduction SMD plastic package (1.0mm x 1.0mm x 0.4mm)
- Side wettable Flanks for automated optical solder inspection (AOI)
- Tin-plated 100% solderable side pads guarantee min. 125μm
- AEC-Q101 qualified
- -4.5V drive
Applications
- Switching circuits
- High-side load switches
- Relay drivers
Specifications
- -60V drain source voltage
- 5.3Ω max static drain source on state resistance
- ±230mA continuous drain current
- 1.0W power dissipation
Typical Application Circuit
Published: 2020-11-09
| Updated: 2024-10-23