ROHM Semiconductor CSL901xW Surface Mount Chip LEDs

ROHM Semiconductor CSL901xW Surface Mount Chip LEDs are low current emission type LEDs. The devices feature AlGaInP, a 1.8V forward voltage, and a brightness rank of 1. The ROHM CSL901xW is available with milky white diffused resin in a 1.6mm x 8mm (t=0.55) package size.

Features

  • 20mA IF@VF
  • 1.8V Forward voltage (Typ)
  • Brightness rank of 1
  • Operating temperature -40°C to 85°C
  • Storage temperature -40°C to 100°C
  • 1.6mm x 8mm (t=0.55) Package size

Applications

  • Home appliance
  • Industrial equipment

Comparison Chart

Performance Graph - ROHM Semiconductor CSL901xW Surface Mount Chip LEDs

Applications with LEDs

Infographic - ROHM Semiconductor CSL901xW Surface Mount Chip LEDs
View Results ( 2 ) Page
Part Number Datasheet Description Wavelength/Colour Temperature
CSL1901VW1 CSL1901VW1 Datasheet Single Colour LEDs The factory is currently not accepting orders for this product. 630 nm
CSL1901YW1 CSL1901YW1 Datasheet Single Colour LEDs The factory is currently not accepting orders for this product. 590 nm
Published: 2022-08-16 | Updated: 2022-11-11