ROHM Semiconductor GNP2130TEC-1-EVK-001 Evaluation Kit

ROHM Semiconductor GNP2130TEC-1-EVK-001 Evaluation Kit is a high-performance platform designed to evaluate the GNP2130TCA 650V enhancement-mode GaN HEMT optimized for fast switching and high-efficiency power conversion. This ROHM Semiconductor evaluation kit is tailored for hard-switching applications, such as totem-pole power factor correction (PFC) circuits, where GaN’s low gate charge and zero reverse recovery significantly reduce switching losses and improve overall system efficiency. The GNP2130TEC-1-EVK-001 kit supports high-frequency operation and allows users to assess key performance metrics, including switching behavior, thermal characteristics, and EMI performance. Ideal for industrial power supplies, telecom infrastructure, and renewable energy systems, the GNP2130TEC-1-EVK-001 enables the development of compact, high-density power designs that leverage the advantages of GaN technology.

Features

  • Assess key performance metrics, including switching behavior, thermal characteristics, and EMI performance
  • Compact size 100W PFC + LLC converter (104mm x 53mm x 23mm)
  • High power density of 1.18W/cc = 19.5W/inch3
  • 95.0% peak efficiency with VIN = 230V
  • 90VAC to 264VAC input voltage range
  • <0.3W no-load power consumption
  • 24V output
  • Maximum power
    • 150W forced air
    • 100W convection
  • Supports high-frequency operation

Applications

  • Totem-pole PFC circuits
  • High-efficiency AC-DC and DC-DC converters
  • Telecom and data center power systems
  • Battery charging systems
  • Renewable energy inverters

Topology

Schematic - ROHM Semiconductor GNP2130TEC-1-EVK-001 Evaluation Kit
Published: 2025-05-13 | Updated: 2025-06-01