ROHM Semiconductor RB-D62Q1534TB48 Reference Board

ROHM Semiconductor RB-D62Q1534TB48 Reference Board is a versatile evaluation platform designed to showcase the capabilities of the LAPIS ML62Q1534 CMOS 16-bit RISC microcontroller (MCU). This high-performance MCU is optimized for energy efficiency and robust processing, making it ideal for a variety of applications, including home appliances, industrial equipment, and IoT devices.

The ROHM Semiconductor RB-D62Q1534TB48 board integrates the ML62Q1534's advanced features, such as multiple communication interfaces, high-speed processing, and low-power operation, providing developers with a powerful tool for rapid prototyping and testing. With comprehensive support resources and a user-friendly design, the RB-D62Q1534TB48 simplifies the development of reliable and efficient electronic systems.

Features

  • Provided with the LAPIS ML62Q1534 CMOS 16-bit RISC MCU, 48-pin TQFP
  • Mounted with the linked connector to EASE1000
  • Through-holes for connecting the pins of LSI to external peripheral boards
  • Selectable power supply, supplied from the on-chip emulator EASE1000 or CN1_3pin/CN2_2pin
  • Mounted LED (P20, P21, P22)
  • Mounted 32.768KHz crystal
  • Low power consumption
  • Internal flash memory and RAM
  • Flexible I/O and communication interfaces
  • Real-time processing
  • 1.6V to 5.5V operating supply range
  • Compact form factor, 56mm x 94mm x 15mm (WxDxH) size

Applications

  • Industrial control
  • Industrial equipment
  • Consumer electronics
  • IoT devices
  • Automotive systems
  • Sensor networks
  • Home appliances

Overview

Location Circuit - ROHM Semiconductor RB-D62Q1534TB48 Reference Board

Power Circuit

Location Circuit - ROHM Semiconductor RB-D62Q1534TB48 Reference Board

EASE1000 Interface

Location Circuit - ROHM Semiconductor RB-D62Q1534TB48 Reference Board

PCB Layout

Location Circuit - ROHM Semiconductor RB-D62Q1534TB48 Reference Board
Published: 2024-12-26 | Updated: 2024-12-31