ROHM Semiconductor SLR-322 Series Flat Disc LED Lamps
ROHM SLR-322 Series Flat Disc LED Lamps lineup covers various types of LEDs including high-brightness/high-reliability lamps suitable for outdoor displays. They are standard LED-type flat disc φ3 LED lamps. Typical applications include coin processing machines, portable data terminals, digital multimeters, and motor control.Features
- Package Type Flat: Disc
- LED Type: Standard
- Package Size: φ3mm
- Viewing Angle Options 2θ1/2: 35°, 50°
- Operating Temperature: -25°C to +85°C
- Dominant Wavelength
- Red: 630nm
- Orange: 605nm
- Yellow: 587nm
- Yellow-Green: 572nm
Applications
- Coin Processing Machines
- Portable Data Terminal
- Digital Multimeters
- PLC (Programmable Logic Controller)
- AC Servo
- Network Attached Storage
- DVR/DVS
Package Outline
Published: 2015-03-23
| Updated: 2022-03-11